DF12.1682.9110.1


image shown is a representation only
Description:
DF12 AC POWER ENTRY MODULES 15A
Supplier:
SCHURTER
Matchcode:
DF12168291101
Rutronik No.:
PROT1211
Unit Pack:
20
MOQ:
20
package:
DF12
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Automotive
- NO
- Package
- DF12
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.