DD12.8121.111


image shown is a representation only
Description:
DD12 G-connector combi 8A
Supplier:
SCHURTER
Matchcode:
DD128121111
Rutronik No.:
PROT1491
Unit Pack:
10
MOQ:
20
package:
DD12
Packaging:
BULK
- Current
- 8 A
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- DD12
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.