DD12.6111.111


image shown is a representation only
Description:
DD12 G-Connector-combi wiIth fILTER 6A
Supplier:
SCHURTER
Matchcode:
DD126111111
Rutronik No.:
PROT1512
Unit Pack:
10
MOQ:
20
package:
10
Packaging:
BULK
- Type
- 6
- Current
- 6 A
- Automotive
- NO
- Package
- 10
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.