DD11.0111.1110


image shown is a representation only
Description:
DD11 G-connector combi
Supplier:
SCHURTER
Matchcode:
DD1101111110
Rutronik No.:
FUSE7829
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 10 A
- Voltage
- 250 V
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
DD11, Mounting: Screw-on mounting, Rocker switch: non-illuminated 2-pole, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14, Fuse holder: 1-pole, Suitable for appliances with protection class I
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.