DA22.9321.11


image shown is a representation only
Description:
DA22 Connector with filter 10A
Supplier:
SCHURTER
Matchcode:
DA22932111
Rutronik No.:
FUSE9831
Unit Pack:
20
MOQ:
40
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Series
- DA22
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.