8601.2000


image shown is a representation only
Description:
FDI Inline Fuseholder 5x20mm
Supplier:
SCHURTER
Matchcode:
FUH5X20INLINE
Rutronik No.:
FUSE6796
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- Wire
- Fuse Version
- 5x20
- Type
- Holder
- Voltage rating
- 32 V
- Mounting
- Inline
- Series
- FDI
- Cap
- Y Y/N
- Length
- 48 mm
- Height
- 16 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.