8040.0003


Description:
CQP Fuse Clip 6.3x32 silver plated
Supplier:
SCHURTER
Matchcode:
FUH6,3X32CLIP
Rutronik No.:
FUSE11940
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 30 A
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- CLIP
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- CQP
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- Cont.material
- silver
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.