8040.0001

Best Choice

image shown is a representation only
Description:
CQP series clip for 6.3x32
Supplier:
SCHURTER
Matchcode:
FUH6,3X32CLIP
Rutronik No.:
FUSE7216
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 30 A
- Termination
- THT
- Fuse Version
- 6,3x32
- Type
- CLIP
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- CQP
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
CQP, Tin-plated Beryllium-Copper, 600 VAC/DC, Fuseholder, Clip, PCB, THT
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.