8020.5074.G


image shown is a representation only
Description:
SHF 6.3x32 Sicherung F 4A
Supplier:
SCHURTER
Matchcode:
FU5AF6,3X32CC
Rutronik No.:
FUSE11556
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- FIX
- Voltage
- 500 V
- Dimension
- 0
- Version
- 0
- Breaking capaci
- 1500
- Series
- 6,3X32
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.