8020.5016.G


Description:
SHT6,3x32 3,16A 500VAC Time T
Supplier:
SCHURTER
Matchcode:
FU8AS6,3X32CC
Rutronik No.:
FUSE11806
Unit Pack:
1000
MOQ:
3000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- T
- Voltage
- 0 V
- Dimension
- 6.3X32
- Version
- CARTRIDGE
- Breaking capaci
- 0
- Series
- 8020
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.