8020.2056
image shown is a representation only
Description:
AEO 25A 275VAC/1000VDC 10.3x38
Supplier:
SCHURTER
Matchcode:
FU25A10,3X38
Rutronik No.:
FUSE10636
Unit Pack:
10
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 25 A
- Time characteri
- slow
- Voltage
- 275 V
- Dimension
- 10,3x38
- Breaking capaci
- 10000
- Series
- AEO
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.