8020.0604


image shown is a representation only
Description:
15A 500V 6,3X32 ceramic slow
Supplier:
SCHURTER
Matchcode:
FU15AS6,3X32CC
Rutronik No.:
FUSE8699
Unit Pack:
10
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Time characteri
- SLOW
- Voltage
- 500 V
- Dimension
- 6,3x32
- Version
- CERAMIC
- Breaking capaci
- 1500
- Series
- SUT
- Axial/Radial
- RADIAL
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
SUT 6.3x32, 15 A, 250 VAC, Time-Lag T, Non-Resettable Fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.