8020.0520.PT


image shown is a representation only
Description:
100mA 250V 3,6X10 ceramic slow
Supplier:
SCHURTER
Matchcode:
FU4AS6,3X32CC
Rutronik No.:
FUSE10690
Unit Pack:
1000
MOQ:
3000
package:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 3,6X10
- Version
- CERAMIC
- Breaking capaci
- 35
- Series
- SPT
- Axial/Radial
- AXIAL
- Approvals
- UL
- Automotive
- NO
- Package
- 1000
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.