7170.0470


image shown is a representation only
Description:
7170.0470.BF FUSE HOLDER
Supplier:
SCHURTER
Matchcode:
231660
Rutronik No.:
FUSE4765
Unit Pack:
50
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CLIP
- Series
- 231660
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.