7100.1170.13


Description:
FRT250T 3.15A 250V SUBM FAST IEC
Supplier:
SCHURTER
Matchcode:
7100117013
Rutronik No.:
FUSE11840
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 11,5X5
- Version
- LONG PINS
- Breaking capaci
- 100
- Series
- FRT250T
- Axial/Radial
- RADIAL
- Pitch
- 19 mm
- Approvals
- VDE/UR/CCC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.