7100.1120.13


image shown is a representation only
Description:
FRT250T 3,15A 250V SUBM SLOW
Supplier:
SCHURTER
Matchcode:
FU3,15ASSUBR7,5SH
Rutronik No.:
FUSE9205
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 11,5x5
- Version
- SHORT PINS
- Breaking capaci
- 100
- Series
- FRT250T
- Axial/Radial
- RADIAL
- Pitch
- 7.5 mm
- Approvals
- VDE/UR/CCC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.