7100.1071.13
image shown is a representation only
Description:
FRT 250V series 4A fast
Supplier:
SCHURTER
Matchcode:
FU4AFSUBR7,5SH
Rutronik No.:
FUSE7893
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- fast
- Voltage
- 250 V
- Dimension
- 11,5x5
- Version
- Short Pins
- Breaking capaci
- 63
- Series
- FRT250F
- Axial/Radial
- Radial
- Pitch
- 7,5 mm
- Approvals
- IEC/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.