7091.4210
image shown is a representation only
Description:
231409N.BF FUSE HOLDER
Supplier:
SCHURTER
Matchcode:
FUH5X20SAFETHTHOR
Rutronik No.:
FUSE4704
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Fuse Version
- 5x20
- Type
- CLIP
- Mounting
- PCB
- Series
- 231409
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- NNO
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.