7010.9963.57


image shown is a representation only
Description:
MSB 2A 2X7 SLOW 125V
Supplier:
SCHURTER
Matchcode:
FU2AS2X7CC
Rutronik No.:
FUSE11192
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 2x7
- Version
- CERAMIC
- Breaking capaci
- 50
- Series
- MSB
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.