7010.9960.63


image shown is a representation only
Description:
MSB 750mA 2x7 SLOW 125V
Supplier:
SCHURTER
Matchcode:
FU0,75AS2x7CC
Rutronik No.:
FUSE9282
Unit Pack:
100
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.75 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 2x7
- Breaking capaci
- 50
- Series
- MSB
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
MSB, 0.75 A, 125 VDC, 125 VAC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7 x 2 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.