7010.9830.57


image shown is a representation only
Description:
172876 2A 2x7 FAST 125V
Supplier:
SCHURTER
Matchcode:
FU2AF2x7CC
Rutronik No.:
FUSE11019
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 2x7
- Version
- CERAMIC
- Breaking capaci
- 300
- Series
- 172876
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.