7010.9790.63
image shown is a representation only
Description:
172876 0.5A 2x7 FAST 125V
Supplier:
SCHURTER
Matchcode:
FU0,5AF2X7
Rutronik No.:
FUSE7910
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 2x7
- Breaking capaci
- 300
- Series
- 172876
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
172876, 0.5 A, 125 VDC, 125 VAC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse SMT, 7 x 2 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.