7010.3110


image shown is a representation only
Description:
D1 0,02A FASt 220V 5x20 GLASS
Supplier:
SCHURTER
Matchcode:
FU1AF0,02A5X20GL
Rutronik No.:
FUSE11205
Unit Pack:
10
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.02 A
- Time characteri
- FAST
- Voltage
- 220 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 60
- Series
- D1
- Approvals
- NNO
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.