6600.4125


image shown is a representation only
Description:
6600 series G-outlet 10A 70°
Supplier:
SCHURTER
Matchcode:
66004125
Rutronik No.:
FUSE7805
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Current
- 10
- Breaking capaci
- 250
- Dimension
- CLASS I mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.