6600.4120


image shown is a representation only
Description:
6600-4 APPLIANCE OUTLET 10A 70°
Supplier:
SCHURTER
Matchcode:
66004120
Rutronik No.:
PROT1229
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.