6600.3300


image shown is a representation only
Description:
6600.3300.BF APPLIANCE
Supplier:
SCHURTER
Matchcode:
6600-3
Rutronik No.:
FUSE4466
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10
- Voltage
- 250
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
6600-3, Mounting: Screw-on mounting, Appliance Outlet: IEC F, Quick connect terminals 6.3 x 0.8 mm, 10 A, Suitable for appliances with protection class I
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.