6220.5315


image shown is a representation only
Description:
Combiconnector 10A 2pole 1,6W 5x20
Supplier:
SCHURTER
Matchcode:
62205315
Rutronik No.:
FUSE11827
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Current
- 10
- Time characteri
- 0
- Breaking capaci
- 0
- Voltage
- 0
- Dimension
- 0 mm
- Version
- 0
- Technology
- 0
- Pitch
- 0
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.