6200.4210


image shown is a representation only
Description:
Power Entry Filter 10A
Supplier:
SCHURTER
Matchcode:
62004210
Rutronik No.:
FUSE7384
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Dimension
- 30x34x25,5
- Version
- Quickcon
- Series
- 6200
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.