6102.3100


image shown is a representation only
Description:
6102-3 Connector Inlet 10A C18
Supplier:
SCHURTER
Matchcode:
61023100
Rutronik No.:
PROT1460
Unit Pack:
50
MOQ:
100
package:
6102-3
Packaging:
BULK
- Type
- 10
- Automotive
- NO
- Package
- 6102-3
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.