6100.4215


image shown is a representation only
Description:
6100 Power entry module,quickco
Supplier:
SCHURTER
Matchcode:
61004215
Rutronik No.:
FUSE6606
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 250 V
- Series
- 6100
- Approvals
- UL/CSA/VDE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.