6100.3200


image shown is a representation only
Description:
6100.3200.BF APPLIANCEINLET
Supplier:
SCHURTER
Matchcode:
61003200
Rutronik No.:
FUSE4405
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10
- Breaking capaci
- 250
- Dimension
- CLASS II mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
6100-3, Mounting: Screw, Quick connect terminals 4.8 x 0.8 mm, Appliance Inlet: IEC C14
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.