6004.0215


image shown is a representation only
Description:
6010 Connector Inlet C13
Supplier:
SCHURTER
Matchcode:
6004.0215
Rutronik No.:
FUSE8376
Unit Pack:
40
MOQ:
40
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Cord Sets 10 A, Europlug, 2.5 m, Connector IEC C13, cord end:
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.