5500.2605.01
image shown is a representation only
Description:
FMBB NEO FILTER 1PH 2ST 16A 250VAC C LL
Supplier:
SCHURTER
Matchcode:
5500260501
Rutronik No.:
PROT1463
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 16 A
- Max op. voltage
- 250 V
- Frequency
- 60 Hz
- Dimensions
- 123X85x120 mm
- Series
- FMBB NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.