5500.2603.01


Description:
FMBB NEO Filter 1PH 2ST C 10A 250VAC
Supplier:
SCHURTER
Matchcode:
5500260301
Rutronik No.:
PROT1513
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 10 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.