5500.2601.01


Description:
FMBB NEO FILTER 1PH 2ST 3A 250VAC C LL
Supplier:
SCHURTER
Matchcode:
5500260101
Rutronik No.:
PROT1625
Unit Pack:
15
MOQ:
30
Packaging:
BULK
- Type
- Mono
- Current
- 3 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.