5500.2078


image shown is a representation only
Description:
FMLB 41 1-phase filter
Supplier:
SCHURTER
Matchcode:
55002078
Rutronik No.:
PROT1049
Unit Pack:
25
MOQ:
25
Packaging:
TRAY
- Type
- Mono
- Current
- 2 A
- Max op. voltage
- 250 V
- Inductivity ran
- 2x7 mH
- Frequency
- 60 Hz
- Series
- FMLB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.