5500.2062


image shown is a representation only
Description:
FSW AC Filter 2Stage
Supplier:
SCHURTER
Matchcode:
55002062
Rutronik No.:
PROT1138
Unit Pack:
10
MOQ:
10
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 36 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Series
- FSW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.