5500.2042


image shown is a representation only
Description:
FMW-41 1 phase filer 10A
Supplier:
SCHURTER
Matchcode:
55002042
Rutronik No.:
PROT933
Unit Pack:
25
MOQ:
50
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 10 A
- Max op. voltage
- 250 V
- Capacity Cx
- 15 nF
- Capacity Cy
- 2.2 nF
- Inductivity ran
- 2x0.8 mH
- Mode of connect
- THT
- Frequency
- 50/60 Hz
- Dimensions
- 67x37x25 mm
- Series
- FMW-41
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.