5500.2031


image shown is a representation only
Description:
FMLB-0109-0640 1-phase filter
Supplier:
SCHURTER
Matchcode:
55002031
Rutronik No.:
PROT986
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 6 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 4.7 nF
- Inductivity ran
- 2x1,8 mH
- Frequency
- 60 Hz
- Dimensions
- 75x45x28,6 mm
- Series
- FMLB-09
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
FMLB-09, 6 A, Quick connect terminals 6.3 x 0.8 mm, Standard Version Standard Attenuation, 1-stage, Filter, Aluminum, from top, 250 VAC, Single Phase Block Filter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.