5500.2019


image shown is a representation only
Description:
5500.2019 BLOCK FILTER
Supplier:
SCHURTER
Matchcode:
55002019
Rutronik No.:
FUSE9522
Unit Pack:
70
MOQ:
70
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 6.5 A
- Voltage
- 250 V
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.