5500.2018
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_medium.png)
![SCHURTER 5500.2018](https://www.rutronik24.com/pim/direct/schurter/medium/schurter-5500.2018.jpg)
image shown is a representation only
Description:
1 phase filer 4A THT
Supplier:
SCHURTER
Matchcode:
55002018
Rutronik No.:
PROT910
Unit Pack:
70
MOQ:
70
package:
FPP-02
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 4 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 2,2 nF
- Inductivity ran
- 2x1 mH
- Mode of connect
- THT
- Frequency
- 50/60 Hz
- Automotive
- NO
- Package
- FPP-02
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.