5500.0655.3


image shown is a representation only
Description:
1-PHASE AC / DC FILTERS
Supplier:
SCHURTER
Matchcode:
550006553
Rutronik No.:
PROT1120
Unit Pack:
100
MOQ:
100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 60 Hz
- Dimensions
- 26,6x23,2 mm
- Series
- 5500
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.