5220.1043.1


image shown is a representation only
Description:
5220 series G-oulet+Filter 10A Snap-in
Supplier:
SCHURTER
Matchcode:
522010431
Rutronik No.:
FUSE11604
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current
- 10 A
- Version
- Standard
- Series
- 5220
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.