5220.0243.3


image shown is a representation only
Description:
5220 serie G-oulet+Filter 2A M5
Supplier:
SCHURTER
Matchcode:
522002433
Rutronik No.:
FUSE9007
Unit Pack:
10
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Version
- Medical
- Series
- 5220
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
5220, Mounting: Snap-in, Front Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 2 A, Thermoplastic Appliance Inlet: IEC C14, prewired, Suitable for appliances with protection class I
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.