5130.2001


Description:
5130 Connector Filter C20 20A STD
Supplier:
SCHURTER
Matchcode:
51302001
Rutronik No.:
PROT1461
Unit Pack:
20
MOQ:
40
Packaging:
BULK
- Current
- 20 A
- Max op. voltage
- 250 V
- Series
- 5130
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.