5123.2004.0


Description:
5123 PEM WITH FILTER 6A
Supplier:
SCHURTER
Matchcode:
512320040
Rutronik No.:
PROT1515
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Current
- 6 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.