4832.2320


image shown is a representation only
Description:
AUDIO SOCKET 35MM 3P PCB
Supplier:
SCHURTER
Matchcode:
48322320
Rutronik No.:
FUSE6210
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
4832, PCB terminals, screened, 3-pole, Audio Plug/Sockets, 3.5 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.