4793.4000


image shown is a representation only
Description:
4793 Connector Inlet 16A C20
Supplier:
SCHURTER
Matchcode:
47934000
Rutronik No.:
PROT1418
Unit Pack:
50
MOQ:
200
Packaging:
BULK
- Current
- 16 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.