4781.0100


image shown is a representation only
Description:
4781 Connector cabel 10A 120°
Supplier:
SCHURTER
Matchcode:
47810100
Rutronik No.:
PROT1146
Unit Pack:
100
MOQ:
100
package:
4781
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Automotive
- NO
- Package
- 4781
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.