4735.0000


image shown is a representation only
Description:
4735 Connector Plug Rewireable 10A E
Supplier:
SCHURTER
Matchcode:
47350000
Rutronik No.:
PROT1474
Unit Pack:
100
MOQ:
500
package:
4735
Packaging:
BULK
- Current
- 10 A
- Automotive
- NO
- Package
- 4735
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.